• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Bagless Sauger Bagless vacuum cleaner 700 W washable cartridge filter, Incl. hard floor brush, Bagless

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch BGC41XSIL vacuum cleaner

  • , Radius of operations=10 m
  • Filter system=UltraAllergy hygiene filter
  • Collector volume=2.4 l
  • Additional nozzles:Crevice nozzle; hard floor nozzle; XXL upholstery nozzle

Technical specifications

Product type

Bagless vacuum cleaner

Factory colour

Black

Type (Bosch)

Bosch-do-it (green)

Collector

2.4 l

Power consumption (max.)

700 W

Features

washable cartridge filter

Incl. hard floor brush

Bagless

Vacuum technology

Centrifuge

Vacuum control

Electronic rotary knob

Cable length

6 m

Radius of operations

10 m

Width

324 mm

Height

267 mm

Length

474 mm

Weight

5.6 kg

Additional nozzles

Crevice nozzle; hard floor nozzle; XXL upholstery nozzle

Dim

(L x W x H) 474 x 324 x 267 mm

Filter system

UltraAllergy hygiene filter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2619331 Bosch Haushalt Bagless Sauger Bagless vacuum cleaner 700 W washable cartridge filter, Incl. hard floor brush, Bagless

User & Safety Instructions

User & Safety Instructions 2619331 Bosch Haushalt Bagless Sauger Bagless vacuum cleaner 700 W washable cartridge filter, Incl. hard floor brush, Bagless

Warranty Terms

Warranty Terms 2619331 Bosch Haushalt Bagless Sauger Bagless vacuum cleaner 700 W washable cartridge filter, Incl. hard floor brush, Bagless

Description

The powerful and bagless vacuum cleaner with SmartSensor Control. Designed for best cleaning results and convenient operation.EasyClean System: Easy removal and cleaning of the dust box.UltraAllergy hygienic filter: Excellent filtration – specially developed for allergy sufferers.XXL-pad nozzle: ideal for quick and thorough cleaning of cushions.Ergonomic design: For easy carrying, maneuvering and stowing.

This text is machine translated.

Features

  • Strong, clean, fast. Without bag. SmartSensor Control: Minimal maintenance. No follow-up costs.The QuattroPower System combines various powerful technologies for an outstanding cleaning result.Continuous performance monitoring through SmartSensor ControlUltraAllergy Hygiene Filter: Excellent filtration – developed for allergy sufferers. Washable – no need to buy again.Filter cleaning: Low cleaning effort thanks to EasyClean System.Easy emptying: Easy removal and emptying of the dust container.Switchable noise-optimized roller nozzle with clip closureHard floor nozzle specially developed for deep cleaning of floors with joints and cracks such as tiles and floorboards. Suitable for gentle cleaning of the parking lotXXL-pad nozzle for quick cleaning of upholstered furniture, ideal for removing animal hair3-part accessories attached to the suction pipe: Crevice nozzle, upholstery nozzle, furniture brushDust container volume: XLOperating range: 10 mAutomatic cable entry2 comfortable device handlesParking and parking assistanceCompact device sizeWeighs 5.6 kg (without suction accessories)Telescopic tubeOperating noise: 68 db(A)

Scope of delivery

  • Bosch BGC41XSIL vacuum cleaner
  • 1 x crevice tool
  • 1 x combination nozzle
  • 1 x hard floor nozzle
  • 1 x XXL-pad nozzle
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)