• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC3011L Vacuum cleaner 1100 W tool adaptor

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 285.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum cleaner for dust class L

  • ,
  • Collector volume=30 l

Technical specifications

  • Number of naturally aspirated motors: 1
  • automatic switch-on Power tools: Yes
  • Max. Vacuum: 180 mbar
  • suction hose size: 32 mm
Product type

Vacuum cleaner

Factory colour

Multicolour

Collector

30 l

Power consumption (max.)

1100 W

Power supply (LOV)

mains-powered

Features

tool adaptor

Vacuum technology

Wet/dry

Cable length

0 cm

Width

400 mm

Height

635 mm

Length

390 mm

Weight

10.5 kg

Dim

(L x W x H) 390 x 400 x 635 mm

Air flow rate

60 l/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317190 Makita VC3011L Vacuum cleaner 1100 W tool adaptor

Description

A solid vacuum cleaner for wet and dry operation, filter class L for cleaning and external vacuuming on machines. Automatic start-up for wired electrical devices. The filter can be cleaned in the run by pressing a button and the machine has a 30 l steel tank. Including attachments and hose for dust extraction.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)