• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-70502 P-70502 Brush set 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Diameter: 36 mm
Content

1 pc(s)

Product type

Brush set

Length

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349389 Makita P-70502 P-70502 Brush set 1 pc(s)

Description

Suitable for suction 446L, 447L/M, VC2000L, VC2012L, VC2512L, VC3011L, VC3012L/M AND VC4210M
The 4-piece set consists of a crevice nozzle, a joint brush, a heat-sink nozzle and an upholstered nozzle.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)