
Highlights & Details
Vacuum cleaner Aqua + anti-allergy
- 1600 W, Radius of operations=11 m
- Filter system=THOMAS AQUA + filter system; micro exhaust air filter
- Collector volume=1.8 l
- Additional nozzles:Switchable carpet nozzle, turn-around hard floor nozzle, Mattress nozzle, crevice nozzle
Technical specifications
1600 W
- Product type
Vacuum cleaner
- Factory colour
Turquoise
Grey
- Collector
1.8 l
- Power consumption (max.)
1600 W
- Features
Bagless
Cyclonic
- Vacuum technology
Without pouch
- Cable length
8.00 m
- Radius of operations
11 m
- Width
318 mm
- Height
347 mm
- Length
486 mm
- Weight
8 kg
- Additional nozzles
Switchable carpet nozzle, turn-around hard floor nozzle, Mattress nozzle, crevice nozzle
- Dim
(L x W x H) 486 x 318 x 347 mm
- Filter system
THOMAS AQUA + filter system; micro exhaust air filter
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1371893 Thomas Aqua+ Anti Allergy Vacuum cleaner 1600 W Bagless, Cyclonic
User & Safety Instructions 1371893 Thomas Aqua+ Anti Allergy Vacuum cleaner 1600 W Bagless, Cyclonic
User & Safety Instructions 1371893 Thomas Aqua+ Anti Allergy Vacuum cleaner 1600 W Bagless, Cyclonic
Warranty Terms
Warranty Terms 1371893 Thomas Aqua+ Anti Allergy Vacuum cleaner 1600 W Bagless, Cyclonic
Description
The combination of the humidification to the intake air, optimum binding of dust with water and protection from dirt, dust and pollen in the water tank provides for the high degree of separation of allergy triggering substances during the cleaning of floors or cushions. Once opened sucked particles are bound and can be accessed during the staubsaugens or when draining the dustbag is no longer in the air. A problem less - thanks to a technology, with the allergy really Sigh!
This text is machine translated.
Features
- AQUA filter system
- Special hygiene filter, washable
- 3-stage suction power with power-saving ECO-control
- 1600 Watt max.
- With Wet suction system
- Touch Tronic
- Accessories on board
- 360° EASY-drive roller
- 8 m cable length
- 11 m operating range
- 2-way park position.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 310.99*
What kind of Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































