• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCV501LN Handheld battery vacuum cleaner w/o battery

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated vacuum cleaner, 18V, L-class Basis without battery

  • ,
  • Collector volume=0.75 l

Technical specifications

Product type

Handheld battery vacuum cleaner

Collector

0.75 l

Features

w/o battery

Vacuum technology

Without pouch

Width

13.4 cm

Weight

1.9 kg

Battery capacity

5 Ah

Battery voltage

18 V

Air flow rate

1302 m³/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3014289 DEWALT DCV501LN Handheld battery vacuum cleaner w/o battery

User & Safety Instructions

User & Safety Instructions 3014289 DEWALT DCV501LN Handheld battery vacuum cleaner w/o battery

Description

Dewalt DCV501LN-XJ rechargeable battery vacuum cleaner, 18V, L-class base.

This text is machine translated.

Features

  • Technical data:Battery technology: 18 Volt XR Li-Ion
  • Dust class L
  • Max. Air flow (liters/minute): 1,302
  • Tank capacity (liters): 0.75
  • Weight (incl. 2 / 5 Ah rechargeable battery
  • kg) 1.9 / 2.1
  • Triaxial vibration (m/s²): 2.5
  • Uncertainty factor K1 (m/s²): 0.5
  • Sound pressure level LPA (dB(A)): 75
  • Sound power level LWA (dB(A)): 87
  • Uncertainty factor (dB(A)): 2

Scope of delivery

  • Without batteries and charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)