• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thomas Aqua+ Pet & Family Vacuum cleaner 1700 W Bagless

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dust and cleaner Aqua + Pet & Family

  • 1700 W, Radius of operations=11 m
  • Filter system=AQUA + filter system, special hygiene filter, micro exhaust air filter
  • Collector volume=2.6 l
  • 'Made in Germany' logo with a semi-circular design in black, red and gold, symbolising German quality and origin.

Technical specifications

1700 W

Product type

Vacuum cleaner

Factory colour

Orange

Grey

Collector

2.6 l

Power consumption (max.)

1700 W

Features

Bagless

Vacuum technology

Wet/dry

Cable length

8.00 m

Radius of operations

11 m

Width

318 mm

Height

306 mm

Length

486 mm

Weight

8.2 kg

Dim

(L x W x H) 486 x 318 x 306 mm

Filter system

AQUA + filter system, special hygiene filter, micro exhaust air filter

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1371894 Thomas Aqua+ Pet & Family Vacuum cleaner 1700 W Bagless

User & Safety Instructions

User & Safety Instructions 1371894 Thomas Aqua+ Pet & Family Vacuum cleaner 1700 W Bagless

Warranty Terms

Warranty Terms 1371894 Thomas Aqua+ Pet & Family Vacuum cleaner 1700 W Bagless

Description

The professional in animal hair and Feckentfernung. With innovatver AQUA+ technology. Sucks powerful animal hairs, household dust and mites and binds these reliable and neutral smell in the water. Sucks, wipes and dries all smooth floor in one operation and removes spots pore deep from carpets and upholstery.

This text is machine translated.

Features

  • Dry suction, optionally with AQUA+ FILTER system or dust bag
  • Special spray pressure system
  • Continuously variable electr. Suction power regulation with ECO-Control
  • Automatic cable winding
  • 2-way parking position
  • 2 large wheels
  • 2 Easy Drive swivel castors
  • Spray agent tank approx. 1.8 l
  • Water absorption approx. 2.6 l

Scope of delivery

  • Thomas pet & family
  • Floor nozzle can be switched over for carpet and hard floor
  • Turbo brush
  • Pad nozzle
  • Gap nozzle
  • Spray nozzles with hard floor adapter
  • Spray wax nozzle
  • Protex
  • Dust bag XXL
  • User manual.

Hints

Wet suction and combined wet and dry suction units are free of energy label.
Items shown in product videos may differ slightly in appearance

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 515.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)