• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar SZ-1920 Bagged vacuum cleaner 230 V Incl. dust bags

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TriStar vacuum cleaner - compact size (4.1 kg) with 2 liter capacity - 5 meter cable (700 watts/ 80 dB), SZ-1920

  • Compact and lightweight (4.1 kg): Easy to store and handleEfficient in use: Energy class A.Suitable for hard floors (Class C) and carpets (Class E)Stainless steel telescopic tube (77 cm) with highly efficient universal brushVacuum cleaner with 2 l capacity

Technical specifications

700 W

Product type

Bagged vacuum cleaner

Factory colour

Blue

Collector

2 l

Operating voltage

230 V

Features

Incl. dust bags

Vacuum technology

Dust pouch

Cable length

5 m

Radius of operations

8 m

Weight

4.1 kg

Noise emission

80 dB

Voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536863 Tristar SZ-1920 Bagged vacuum cleaner 230 V Incl. dust bags

Description

The Tristar SZ-1920 vacuum cleaner is compact and light and therefore easy to handle. As a class A vacuum cleaner, it consumes only little power and is therefore environmentally friendly. Moreover, this practical vacuum cleaner offers every comfort.Compact and lightA decisive advantage of the Tristar SZ-1920 vacuum cleaner is its compact format. It is lightweight and easy to handle. Moreover, it needs little space to put away. This advantage makes it the perfect second vacuum cleaner, for example for the upper floor. Thanks to the 5 m long cable, you can continue to vacuum without interruption.Efficient in useAs a class A vacuum cleaner, it consumes only little power and is therefore environmentally friendly. Fortunately, you do not have to compromise on comfort: Thanks to automatic cable winding, telescopic tube and highly efficient universal brush, the vacuum cleaner is sufficient for every comfort requirement. With the highly efficient universal brush, you can effortlessly suck both carpets and hard floors. When the 2L dustbag is full, you can replace it easily and hygienically.

This text is machine translated.

Scope of delivery

  • Vacuum cleaner
  • Highly efficient universal brush
  • Microfiber dust bag (2x)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)