• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt BHN16L BHN16L Handheld battery vacuum cleaner 16 V Bagless

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Bosch battery vacuum cleaner Move Lithium 16 V, gray

  • Bosch lithium-ion technology
  • Strong cleaning performance
  • Can be used flexibly

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Grey

Voltage

16 V

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

40 min

Features

Bagless

Vacuum technology

Dry

Width

110 mm

Height

135 mm

Depth

380 mm

Dim

(W x H x D) 110 x 135 x 380 mm

Weight

1.1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301504 Bosch Haushalt BHN16L BHN16L Handheld battery vacuum cleaner 16 V Bagless

Description

The small practical assistant for in-between.

This text is machine translated.

Features

  • High Airflow system with efficient dust separation
  • Lithium-ion technology: Long-life batteries provide for a long-lasting high performance and a cozy charging time
  • two power stages
  • Washable filter
  • easy to empty dust container
  • Crevice nozzle
  • Battery charging display
  • Charging time: 4 - 5 hours.

Scope of delivery

  • Bosch Move Lithium battery vacuum cleaner, 16 V gray
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)