• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt BHN20L BHN20L Handheld battery vacuum cleaner 20 V 20 V Bagless

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch battery vacuum cleaner Move Lithium, 20 V, blue

  • High Airflow System with efficient dust separation
  • Lithium-Ion technology
  • Two power levels

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Blue

Voltage

20 V

Type (Bosch)

Bosch-do-it (green)

Collector

0.3 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Max. battery life

45 min

Features

Bagless

Vacuum technology

Dry

Width

110 mm

Height

135 mm

Depth

380 mm

Dim

(L x W x H) 400 cm x 110 mm x 135 mm

Battery voltage

20 V

Weight

1.1 kg

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301505 Bosch Haushalt BHN20L BHN20L Handheld battery vacuum cleaner 20 V 20 V Bagless

Description

The small practical assistant for in-between.

This text is machine translated.

Features

  • Bosch Lithium-Ion Technology: Long-life and powerful batteries, extra long running time and short charging time
  • strong cleaning power: Motorized PowerBrush and cyclone airflow system provide for visible cleaning results
  • flexibly applicable: Wireless, handy and light - ideal for quick cleaning in between times or for the car interior cleaning
  • washable filters
  • easy to empty dust container
  • crevice nozzle

Scope of delivery

  • Bosch battery vacuum cleaner Move Lithium, 20 V, blue
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)