• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-VC 18 Li Solo Power X-Change 2347120 Handheld battery vacuum cleaner 18 V 18 V

EAN:
Part number:
Item no:
1/10
Fast track dispatch on Fri 23 Oct

380 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand vacuum cleaner TE-VC 18 LI Solo

  • 540 ml dust container
  • Member of the Power X-Change Family
  • This text is machine translated.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

  • Mains connection charger: 200-250 V; 50-60 Hz
  • Output voltage of charger 20 V
  • Charging duration: 50 min
  • Max. Power 720 W

4.2 kPa

Product type

Handheld battery vacuum cleaner

Factory colour

Black

Red

Voltage

18 V

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Vacuum technology

Without pouch

Cable length

0 cm

Width

480 mm

Height

195 mm

Dim

(L x W x H) 400 cm x 480 mm x 195 mm

Battery voltage

18 V

No. of power packs included

0

Weight

0.85 g

Length

400 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538551 Einhell TE-VC 18 Li Solo Power X-Change 2347120 Handheld battery vacuum cleaner 18 V 18 V

Warranty Terms

Warranty Terms 1538551 Einhell TE-VC 18 Li Solo Power X-Change 2347120 Handheld battery vacuum cleaner 18 V 18 V

Description

Features

  • Member of the Power X-Change family
  • Dust collection container with a capacity of 540 ml
  • Filter cleaning under running water is possible

Scope of delivery

  • With 6 bits. Floor nozzle
  • Gap nozzle
  • Pad nozzle
  • Extension tube
  • Filters
  • Accessories holder
  • Wall bracket

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 158.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)