• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clatronic Akkusauger Nass/Trocken AKS 828 Handheld battery vacuum cleaner 3.6 V 2 W

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AKS 828 white-blue battery vacuum cleaner

  • Wet/dry vacuum cleaner
  • Permanent dust filter, washable
  • Recess nozzle

Technical specifications

Product type

Handheld battery vacuum cleaner

Factory colour

Blue

White

Voltage

3.6 V

Operating voltage

3.6 V

Power consumption (max.)

2 W

Power supply (LOV)

rechargeable

Rechargeable battery technology

NiMH

Width

390 mm

Height

120 mm

Additional nozzles

Attachment for wet vacuuming

Filter system

Permanent dust filter, washable

Dim

(W x H) 390 mm x 120 mm

Weight

1 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 487003 Clatronic Akkusauger Nass/Trocken AKS 828 Handheld battery vacuum cleaner 3.6 V 2 W

User & Safety Instructions 487003 Clatronic Akkusauger Nass/Trocken AKS 828 Handheld battery vacuum cleaner 3.6 V 2 W

Warranty Terms

Warranty Terms 487003 Clatronic Akkusauger Nass/Trocken AKS 828 Handheld battery vacuum cleaner 3.6 V 2 W

Description

Features

  • Wet/dry vacuum cleaner
  • Powerful battery vacuum cleaner with three rechargeable batteries
  • Charge control lamp (LED)
  • Charger mains adapter
  • Permanent dust filter, washable
  • Accessories: Recess nozzle, attachment for wet vacuuming, wall mounting
  • Power Supply: 230 V, 50 Hz
  • Power input: 3,6 V, 1400 mAh

Scope of delivery

  • Vacuum cleaner incl. batteries
  • Recess nozzle, attachment for wet vacuuming, wall mounting
  • harger mains adapter
  • User Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)