• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin CY 7080 Handheld vacuum cleaner Bagless

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Severin CY 7080 hand-held vacuum cleaner, black, unbags

  • Strong suction power; 600W motor and 18000 Pa suction power reliably removes dirt, crumbs, animal hair and even deep-seated dirt from floors and carpets
  • Thorough on any surface: WESSEL Floor Nozzle ensures strong dust absorption of fine and coarse dirt, developed according to German quality standards
  • Cleaning without restriction: Thanks to 6 m cable length the entire household can be cleaned flexibly and comfortably
  • Comfortable down to the last detail: Height-adjustable telescopic tube and a generous 500ml dust container make each cleaning easy and efficient
  • This text is machine translated.

Technical specifications

  • Energy source: AC

600 W

Product type

Handheld vacuum cleaner

Factory colour

Black

Noise emission

79 dB

Collector

2.1 l

Operating voltage

230 V

Power supply (LOV)

mains-powered

Features

Bagless

Cable length

0 cm

Width

320 mm

Height

232 mm

Depth

110 mm

Dim

(W x H x D) 320 x 232 x 110 mm

Weight

2.24 kg

Material (details)

Plastic

Max. operating noise

79 dB

UKCA

yes

Quantity per pack

1 Stück(e)

Suitable for all types of surface

yes

Dirt capacity dry

2.1 l

Maximum input power

600 W

Cord length

6 m

Number of packages

1

Package weight

320 g

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766644 Severin CY 7080 Handheld vacuum cleaner Bagless

Description

Features

  • The strong suction power with 18000 Pa and the high-quality floor nozzle reliably removes dirt, crumbs, animal hair and even the deep-seated dirt from floors and carpets
  • Includes a practical combination nozzle for difficult to reach spots in the home
  • The low weight enables a high level of comfort
  • Practically removable suction pipe for a flexible application for a clean home

Scope of delivery

  • Bagless vacuum cleaner
  • Accessory set
  • Instructions for use

More interesting products

(*All information is plus legal VAT)