• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bissell Pet Hair Eraser 2278N Handheld battery vacuum cleaner 14.4 V 14.4 V Bagless, Incl. battery

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bissell 2278N Hand vacuum cleaner Black Without pouch

  • Motorised brush cap removes embedded pet hair and dirt
  • Three-stage filtering
  • Easy to empty dirt container for easy disposal of animal hairs and dirt
  • Special attachments for pets, including motorized brush attachment, crevice nozzle and cushion cleaning attachment

Technical specifications

  • Reparability index: 5.4
Product type

Handheld battery vacuum cleaner

Factory colour

Black

Voltage

14.4 V

Collector

0.65 l

Power supply (LOV)

rechargeable

Rechargeable battery technology

Li-ion

Features

Bagless

Incl. battery

Vacuum technology

Without pouch

Cable length

0 cm

Width

143 mm

Height

438 mm

Depth

197 mm

Dim

(W x H x D) 143 x 438 x 197 mm

Battery voltage

14.4 V

Weight

1.36 kg

Power supply via

Rechargeable battery

UKCA

yes

Filtration system

yes

Upholstery nozzle included

yes

Runtime

18 min

Crevice tool

yes

Car care

yes

Dirt capacity dry

0.65 l

Maximum input power

80 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795437 Bissell Pet Hair Eraser 2278N Handheld battery vacuum cleaner 14.4 V 14.4 V Bagless, Incl. battery

Description

Clean all areas visited by pets with the Bissell pet hair eraser ION 14.4 V. With this light and wireless handheld device you can remove animal hairs and dirt that accumulated on your furniture, carpet, in your car or anywhere your animal friends are playing. Thanks to the wireless function and the compact size you can easily reach every angle of your house. The detachable motorized brush helps to pick up embedded animal hair and dirt and offers a more thorough cleanliness.

This text is machine translated.

Features

  • 0.65 L Dry bag
  • Carpet, hard floor, stairs, upholstery
  • 14.4 V 18 min
  • Dust separation method: Filtering
  • 1.36 kg
  • Black

More interesting products

(*All information is plus legal VAT)