• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis MCCD250GY Mattress cleaner 500 W Bagless

EAN:
Part number:
Item no:
1/17
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nedis UV mattress cleaner for deep cleaning of mattresses, cushions, fabric surfaces

  • • Wired UV mattress vacuum cleaner for deep cleaning of mattresses, cushions and other fabric surfaces
  • • Combines 5 automatic functions - dust removal, knock-out, UV-C light, drying and antibacterial ultrasonic cleaning - for thorough and efficient cleaning
  • • UV-C light technology that effectively kills bacteria, house dust mites and allergens by penetrating their cells and destroying their DNA
  • • Two roller brushes with up to 30 kPa of suction power for excellent cleaning performance
  • • HEPA filter system catches fine particles and prevents them from getting back into the air, WAS improves indoor air quality
  • • Transparent, removable 350 ml dust container that allows the user to easily identify when the container needs to be emptied and simplify cleaning and maintenance
  • • Comfortable handling and use with a 4 meter long power cord that offers greater range for easy cleaning
  • • Versatile use - suitable for mattresses, curtains, sofas, pillows and even for the bed linen of pets

Technical specifications

  • Hot air 46-55 ℃
  • Mite remover
  • UV sterilization
Product type

Mattress cleaner

Factory colour

Grey

Noise emission

82 dB

Collector

0.350 l

Power consumption (max.)

500 W

Power supply (LOV)

mains-powered

Features

Bagless

Vacuum technology

Without pouch

Cable length

4 m

Radius of operations

4.25 m

Width

205 mm

Height

250 mm

Depth

345 mm

Filter system

HEPA air filter F5

Dim

(W x H x D) 205 x 250 x 345 mm

Weight

2060 g

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3782631 Nedis MCCD250GY Mattress cleaner 500 W Bagless

User & Safety Instructions

User & Safety Instructions 3782631 Nedis MCCD250GY Mattress cleaner 500 W Bagless

Description

Experience a cleaner, healthier living environment with the Nedis ultrasonic mattress vacuum cleaner. This wired handheld vacuum cleaner was specially developed for the deep cleaning of mattresses, upholstered furniture, curtains, sofas and other fabric surfaces. Whether you want to improve indoor air quality as a homeowner or as a professional retailer are looking for a reliable solution for hygiene-conscious customers - this vacuum cleaner combines performance, innovation and user-friendliness in one powerful package.

5-in-1 Deep-cleaning technology
The Nedis ultrasound mattress vacuum cleaner has five automatic cleaning modes that ensure thorough cleaning in one operation. It removes dust and dirt, knocks on the tissue to dissolve particles, uses UV-C light to eliminate bacteria and allergens, applies gentle antibacterial ultrasound technology and even provides a drying function for additional hygiene. These built-in features work together to disinfect and refresh your textiles with minimal effort.

Advanced UV-C light protection
The vacuum cleaner is equipped with UV-C light technology that effectively fights and neutralizes bacteria, dust mites and allergens. The UV-C rays penetrate the microbial cells and destroy their DNA, reducing the risk of allergic reactions and respiratory diseases. This is a safe and chemical-free method for maintaining a hygienic home, WAS is especially important for people with sensitivities or allergies.

Ultra-strong suction power and dual brush system
With an ultra-strong suction power of up to 30 kPa and two rotary brushes, this mattress vacuum cleaner absorbs even the most stubborn dirt and particles. The strong suction power, combined with the mechanical action of the brushes, provides for a thorough and efficient cleaning of different soft surfaces. The vacuum cleaner is Ideal for mattresses, couches, pillows and even for the bed linen of pets and offers professional cleaning.

HEPA filtering for clean air
The integrated HEPA filter system catches fine dust, allergens and microscopic particles and prevents them from entering the air again. This improves indoor air quality and makes the vacuum cleaner a good choice for households that value cleanliness and health. In addition, exposure to common asthma and allergy triggers is reduced.

User friendly design
The vacuum cleaner is designed for comfort and convenience. It has a transparent, removable 350 ml dust container so that you can see when it's time to empty it and cleaning is effortless. The light, ergonomic design is easy to handle, and the 4 m long power cable offers a large range for effortless cleaning in the whole house.

Versatile for different surfaces
Thanks to its multi-functional capabilities, the Nedis ultrasonic mattress vacuum cleaner is not only suitable for mattresses. Use it for sofas, pillows, curtains, pet beds, and other padded surfaces to ensure that any fabric-covered area in your home stays clean, fresh and allergen-free.

This ultrasonic mattress vacuum cleaner is a powerful device that ensures a clean and safe home. It is Ideal for consumers who value hygiene.

This text is machine translated.

Scope of delivery

  • Mattress vacuum cleaner
  • User manual

More interesting products

(*All information is plus legal VAT)