
Number
Highlights & Details
- ,
- Collector volume=0.4 l
Technical specifications
- Product type
Handheld battery vacuum cleaner
- Factory colour
White
- Collector
0.4 l
- Power consumption (max.)
400 W
- Power supply (LOV)
rechargeable
- Features
Incl. charger
Bagless
Incl. battery
- Vacuum technology
Without pouch
- Cable length
0 mm
- Width
240 mm
- Height
1150 mm
- Length
210 mm
- Weight
1.6 kg
- Dim
(L x W x H) 210 x 240 x 1150 mm
- Battery capacity
2500 mAh
- Battery voltage
25.2 V
- No. of power packs included
1
- Suction
23 kPa
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3123153 Severin S'Power HV 7166 Handheld battery vacuum cleaner 400 W Incl. charger, Bagless, Incl. battery
User & Safety Instructions
User & Safety Instructions 3123153 Severin S'Power HV 7166 Handheld battery vacuum cleaner 400 W Incl. charger, Bagless, Incl. battery













