• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Professional BR 30/1 C Bp Floor sweeper 70 W w/o battery

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

BR 30/1 C BP scrubber dryer

  • ,

Technical specifications

Product type

Floor sweeper

Factory colour

Silver

Grey

Yellow

Power consumption (max.)

70 W

Features

w/o battery

Vacuum technology

Wet/dry

Cable length

0 mm

Width

305 mm

Height

1200 mm

Weight

6.1 kg

Dim

(W x H x D) 305 x 1200 x 340 mm

No. of power packs included

0

Rechargeable battery technology

Li-ion

Depth

340 mm

Voltage

18 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2619987 Kärcher Professional BR 30/1 C Bp Floor sweeper 70 W w/o battery

User & Safety Instructions

User & Safety Instructions 2619987 Kärcher Professional BR 30/1 C Bp Floor sweeper 70 W w/o battery

Description

ideal for hygienic cleaning of maintenance and floor disinfection on small surfaces: The compact battery scouring pad BR 30/1 C BP Pack with micro-fiber rolling technology from Kärcher.

This text is machine translated.

Features

  • Very good cleaning resultUp to 20% better result than manual cleaning. Thorough absorption of dirty water, cleaning agents, coarse dirt and hair.Short drying timesDrying up to 60% faster than manual cleaning. Short drying times reduce the risk of slipping due to wet floors.High degree of hygieneThorough absorption of dirty water, cleaning agents, coarse dirt and hair. Hygienic cleaning process increases occupational safety.Parking position with parking mastsNo contact to the ground of the wet rollers in the parking position. Speeds up the drying of the rollers.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 548.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)