• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kärcher Home & Garden CVH 2 Handheld battery vacuum cleaner 70 W Bagless

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hand vacuum cleaner CVH 2

  • ,
  • Collector volume=0.15 l

Technical specifications

  • Running time min-mode 10 min
  • Battery charging time with standard charger 4 h
Product type

Handheld battery vacuum cleaner

Factory colour

White

Black

Collector

0.15 l

Operating voltage

Battery charger/charger 100 - 240 V

Power consumption (max.)

70 W

Features

Bagless

Vacuum technology

Without pouch

Cable length

0 mm

Width

76 mm

Height

76 mm

Length

330 mm

Weight

0.7 kg

Dim

(L x W x H) 330 x 76 x 76 mm

Battery capacity

2.0 Ah

Battery voltage

7.2 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3048637 Kärcher Home & Garden CVH 2 Handheld battery vacuum cleaner 70 W Bagless

User & Safety Instructions

User & Safety Instructions 3048637 Kärcher Home & Garden CVH 2 Handheld battery vacuum cleaner 70 W Bagless

Warranty Terms

Warranty Terms 3048637 Kärcher Home & Garden CVH 2 Handheld battery vacuum cleaner 70 W Bagless

Description

Powerful performance: With the battery-operated hand vacuum cleaner CVH 2 you can easily, effortlessly and powerfully remove existing dirt such as crumbs, dust and hair on furniture, floors and even in cars. The compact, light design makes this vacuum cleaner also easy to use and store. The 2-stage washable filter system made of fine steel network provides especially clean exhaust air for coarse dirt and hair as well as the downstream HEPA filter (EN 1822:1998).

This text is machine translated.

Features

  • Bag-less filter system
  • HEPA filter (EN 1822:1998)

Scope of delivery

  • Battery-operated hand vacuum cleaner CVH 2
  • Charger and number of chargers: 5 V / 2 A USB cable + adapter
  • 2-in-1 gap nozzle

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)