• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Haushalt HBG7764B1 Oven 71 l EEC: A+ (A+++ - D) Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Haushalt HBG7764B1 Oven

  • The digital operating ring: The simple and innovative way to operate your oven.
  • TFT-Touch display Plus: The innovative digital control ring and the enlarged TFT-Touch display Plus simplify the use.
  • Soft hot air: Saves energy while baking and roasting.
  • Air Fry: For perfectly healthier fried foods.
  • Crisp function: For an even crispy finish

Technical specifications

Factory colour

Black

Product type

Oven

Width

595 mm

Depth

548 mm

Height

594 mm

A+ (A+++ - D)

Oven capacity

71 l

Energy efficiency class

81.2

DIN energy consumption (standard)

0.87 kWh

DIN energy consumption (air circulation)

0.69 kWh

Heat source

Electricity

No. of compartments

1

Connection value

3600 W

No. of oven functions

1

Max. oven temperature

300 °C

Usable space

71 l

Features

Hot air oven

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3123478 Bosch Haushalt HBG7764B1 Oven 71 l EEC: A+ (A+++ - D) Black

User & Safety Instructions

User & Safety Instructions 3123478 Bosch Haushalt HBG7764B1 Oven 71 l EEC: A+ (A+++ - D) Black

Description

The built-in oven with digital operating ring and TFT touch display, with Bosch Assist function for meals, Air Fry, PerfectBake Plus, PerfectRoast Plus, control via Home Connect APP.

This text is machine translated.

Features

  • Type of oven and type of heating
  • Oven with 14 types of heating: 4D hot air, upper/lower heat, convection grill, large-area grill, small-area grill, Pizza stage, under heat, soft cooking, thawing, pre-heating, Keep warm, hot air
  • Soft, soft top/bottom heat, air Fry
  • Temperature control from 30 °C - 300 °C.
  • Garment volume 71 l
  • Accessories carrier/extraction system:
  • Slot levels: 5
  • Drawer can be retrofitted, pyrolytic
  • Design
  • TouchControl operation
  • Digital operating ring
  • Garraum: Anthracite email
  • Cleaning
  • Self-cleaning technology (pyrolysis)
  • Cleaning support (program) Cleaning aid
  • Full glass inner door
  • Convenient!
  • Baking assistant with voice control (via Amazon Alexa)
  • TFT touch display plus
  • Electronic clock
  • Visual heat-up control
  • Temperature suggestion Actual temperature control Roasting thermometer
  • Remaining time forecasts
  • Folding door, oven door with soft close, soft open
  • Bosch Assist: With the automatic programs, the preparation is always successful. Simply select the dish and set the weight.
  • PerfectRoast Plus
  • PerfectBake Plus
  • Rapid heating
  • Crisp finish
  • Oven lighting can be switched off, LED interior lighting
  • Cooling fan
  • Home Connect
  • Environment and Safety
  • Very low door temperature
  • Low door temperature during pyrolytic cleaning
  • 4-fold door glazing
  • Childproof
  • Door locking in Pyrolytic operation Safety cut-off
  • Residual heat display Start button door contact switch

Scope of delivery

  • User manual.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date. Thank you.
Online orders only. Item will be delivered.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.