
Highlights & Details
MUM58W20 Food processor + MUZ5EB2 Ice maker
- 1000 watt motor3D Planetary Mixing: Fast and very thorough mixing7 switch settingsWith 6 bits. Ice-maker
Technical specifications
- Capacity
3.9 l
- Product type
Food processor
- Material (container)
Stainless steel
1000 W
- Switching stages
7
- Kitchen appliances features
Random orbit mixing
Multifunction
incl. mixer attachment
with auto-feed chopper
- Factory colour
White
Silver (matt)
- Weight
6317 g
- Material
Plastic
Stainless steel
- Width
282 mm
- Height
280 mm
- Length
271 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804348 Bosch Haushalt MUM58W20 + MUZ5EB2 Food processor 1000 W White, Silver (matt)
Description
The strong food processor for frequent cooking and baking. Particularly easy processing of large quantities of up to 1 kg of flour plus ingredients thanks to the powerful 1000 watt motor. The large stainless steel mixing bowl (3.9 l volume) with a special inner shape and thanks to 3D Planetary Mixing, dough is optimally mixed for up to 2.7 kg of stirring dough/1.9 kg of yeast dough.
This text is machine translated.
This text is machine translated.
Features
- Food processorQuick and easy to store away of the patisserie set in the bowl with a convenient accessories pouchComfortable operation with EasyArm Lift and easy filling of the bowl thanks to the automatic parking position of the stirrer tools Versatile use with high-quality patisserie-set (hammer sink, stirring brush, kneading hook)Fast-through chopper with 3 discs for grating, grinding, cutting and mix attachmentPowerful 1000 W motor. Ice-makerEasily prepare all favorite ice creams or sorbets – up to 550 ml1 double-walled cooling containersMax. 550 G of ice per container and processing stepStirring tool with safety couplingHolder for cooler container with grip edgeSplash guard with filling openingSpatulaReady to enjoy in just 30 minutes – with fresh ingredients of your own choice and the desired sugar content
Scope of delivery
- Food processor
- 1x ice maker
- 1 x plastic mixer adaptor
- 1 x shredding disc
- 1 x friction disk medium
- 1 x stirring / percussion
- 1 x cutting discs
- 1 x cover
- 1 x Auto-feed chopper
- 1 x stainless steel mixing bowl
- 1 x metal kneading hooks
- 1 x accessories pouch dark gray
- 1 x prescription DVD
- User manual.
What kind of Food Processors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











