• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch MUZ5EB2 Ice maker 550 g

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 73.99
-5 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eisbereiter MUZ 5 EB2

  • All favorite ice creams or SORBETS can easily prepare - up to 550 ml
  • In just 30 minutes ready to enjoy - with fresh ingredients according to your own choice and the desired sugar content
  • Suitable for mum 5 kitchen machines
  • This text is machine translated.

Technical specifications

Capacity

550 g

Product type

Ice maker

Factory colour

White

Weight

2139 g

Width

180 mm

Height

195 mm

Depth

180 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127978 Bosch MUZ5EB2 Ice maker 550 g

Description

Features

  • 1 double-walled cooling tank
  • Max. 550 g ice per container and operation
  • Stirring tool with safety clutch
  • Holder for cooling tank with grip edge
  • Spray protection cover with filler
  • Spatula

Scope of delivery

  • Ice maker
  • User manual

Hints

Delivery without kitchen machine.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 122.98€ 118.98*

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)