• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GourmetMaxx 19769 Ice maker with mixing jar, LCD

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GourmetMaxx ice machine 700W black 2x 430ml ice-cup 9 programs

  • FAMILY ICE CREAM MACHINE
  • 9 programs, 3 modes – desserts for up to 10 people, for families, guests, parties, etc.
  • MIX-IN FUNCTION
  • Stir in the ingredients above and in a few minutes enjoy 1 cups of 2 varieties (plus Preparation time)
  • LED DISPLAY WITH STATUS INDICATOR
  • Intuitive, fast operation thanks to 8° inclined 6.3-inch multi-color LED touch display
  • DINING ICE ACCESSORIES
  • Ice maker with external container including handle and lid & 2 cup with lids (à 500ml)
  • MAKE YOUR OWN ICE CREAM
  • Enjoy ice, gelato, sorbet & Co. - Engine clean quickly thanks to the cleaning function

Technical specifications

Product type

Ice maker

Kitchen appliances features

with mixing jar

LCD

700 W

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775755 GourmetMaxx 19769 Ice maker with mixing jar, LCD

Description

Fancy creamy ice, fruity sorbets or refreshing slushies? Then the GourmetMaxx SmoothUp Touch ice maker is just the thing for you! With 700 watt power, 3 convenient modes and 9 perfectly tuned programs you can prepare your favorite desserts and drinks quickly and easily. Simply make a desired mixture, fill in the two 500 ml cups, freeze, select mode and program and you can enjoy creative treats in just a few minutes (plus preparation and freezing time). Whether classical ice cream, vegan alternatives or creamy frozen yogurts – you decide to put WAS in the cup!

The mix-in mode allows you to pick up ingredients such as nuts, chocolate chips or biscuits – for twice the enjoyment in 1 cups. With the clever combination of Top mode and Mix-in mode, you can process even 2 flavors in one cup – for even more variety! The intuitive 8 6.3-inch multi-color LED touch-display with status display and the easy cleaning thanks to dishwasher-suitable parts and shaft-clean function make the application especially comfortable. With the outer container and lids for each cup, you are well equipped – even for larger rounds with up to 10 people.

Whether you want to conjure up a summer sorbet for guests, for yourself a winter gravy milkshake or for your child's birthday with Frozen Mango yogurt - with the GourmetMaxx SmoothUp Touch ice maker you create a variety of treats to melt away!

This text is machine translated.

Scope of delivery

  • Ice maker
  • User manual

What kind of Ice Cream Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)