• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja SharkNinja AF160EUR Max Air fryer 5.2 l 1750 W Grey, Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ninja AF160EUR Max Airfryer

  • Capacity: 5.2 liters
  • Max Crisp technology
  • 6 cooking functions

Technical specifications

  • Inner dimensions 152 x 240 x 330 mm
  • Cable length 80 cm
Factory colour

Grey

Black

Capacity

5.2 l

Product type

Air fryer

Max. temperature

240 °C

1750 W

Weight

5200 g

Width

250 mm

Height

360 mm

Length

320 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992562 Ninja SharkNinja AF160EUR Max Air fryer 5.2 l 1750 W Grey, Black

Description

With the Ninja MAX hot air fryer, which is characterized by its family format and 6 cooking functions – hot-air frying, Max Crisp, baking, roasting, warming up and drying – delicious home-made dishes, side dishes and snacks can be prepared quickly and easily for the whole family.

Hot-air frying
When hot air is fried with little to no oil, hot air circulates in the device, which removes excess moisture from the food and thus creates a crunny, gold-brown result. Enjoy crispy quesadillas, golden brown chicken breast, homemade sweet potato chips, perfectly cooked prawns, delicate fish and give toasted sandwiches a crispy finish.
Cook frozen food directly with Max Crisp technology. The strong airflow circulates at temperatures up to 240°C to evenly cook frozen food and produce crispy results. This saves time and allows you to enjoy perfectly cooked dishes in minutes – from crispy paneled scampi and fish sticks to golden-yellow fries.

Roasting
Fry breezy potato buffers, tasty Mediterranean vegetables and even a whole chicken.

Baking
Bake fresh bread, cakes, pies and sweet treats.

Dörren
Drought fresh ingredients for healthy dried fruit snacks, vegetable chips, dried meat and homemade dried herbs.

Warm up
Warm up leftovers to get the fresh taste and texture as you would from the oven – perfect for pizza.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)