• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar FR-9073 Air fryer 9 l 1800 W Non-stick coating, digital timer Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Tristar FR-9073 Deep fryer Single image 9 l Independently 1800 W Hot air fryer black

  • Single image standalone Hot-air fryer 9 l black
  • Number of programs: 12
  • Roasting function Heat-hold function
  • Digital timer
  • LED In-built Display
  • 1800 W

Technical specifications

  • Product type: Hot air fryer
Factory colour

Black

Capacity

9 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Non-stick coating

digital timer

1800 W

1800 W

Temperature (min)

30 °C

Timer duration

240 min

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Indication light

yes

Cool touch handle(s)

yes

Handle(s)

yes

Frying function

yes

Digital timer

yes

Dishwasher-proof parts

yes

Cord length

0.85 m

Capacity

9 l

Temperature (max)

200 °C

Number of programs

12

Keep warm function

yes

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3593728 Tristar FR-9073 Air fryer 9 l 1800 W Non-stick coating, digital timer Black

Description

Fry, bake and grill your favorite snacks and dishes without oil with this 9-liter hot-air fryer! The fryer has an LED touch screen, 12 presets and a power of 1800 W.

This text is machine translated.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)