• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin FR 2446 Deep fryer 11 l 2000 W Heat convection, Overheat protection Black/silver

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

FR 2446 multi-hot air fryer

  • 11 liter capacityTemperature control adjustable from 35 to 200 °C.With numerous accessories

Technical specifications

Factory colour

Black/silver

Capacity

11 l

Product type

Deep fryer

Max. temperature

200 °C

Kitchen appliances features

Heat convection

Overheat protection

2000 W

Weight

7.85 kg

Width

324 mm

Height

382 mm

Length

339 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2803981 Severin FR 2446 Deep fryer 11 l 2000 W Heat convection, Overheat protection Black/silver

User & Safety Instructions

User & Safety Instructions 2803981 Severin FR 2446 Deep fryer 11 l 2000 W Heat convection, Overheat protection Black/silver

Description

FR 2446 multi-hot air fryer with a capacity of 11 liters, Ideal for the preparation of large portions – 1 kg French fries, one pizza or a whole chicken.

This text is machine translated.

Features

  • Intuitive touch-operation with 8 automatic programs for optimum results for fries, steak, brothels, fish, shrimp, Chicken legs, pizza and dried fruitsNumerous accessories: Frying basket, turning basket, chicken skewer, grill grate, 3 grid rust and drip tray for perfect preparationFor a versatile, healthy and quick preparation without the addition of oil or fatQuick, healthy and energy-saving thanks to 360° hot-air technologyFeatures: Hot air frying, grilling, baking, dehydration60 minutes timer with signal tone.

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)