The Air Fryer NF-CC500 offers a multiplicity of functions. 11 practical automatic programs allow you to easily prepare popular dishes.
With a capacity of 5 liters, the CC500 Ideal is suitable for smaller households. An integrated water tank ensures that steam is absorbed during the preparation, so that the food retains a soft and juicy texture.
The increased humidity also ensures faster heat conduction. The 360° high-speed recirculated air ensures that food is kept very crunchy and also heated from all sides. Friends of low-fat cooking will love the CC500, because the hot air penetrates the food and pushes out excess fat.
In addition, depending on the dish, only little or no oil needs to be added for the preparation in the Air Fryer.
Cooking with the Air Fryer is particularly energy efficient: Unlike cooking in the conventional oven, much less air needs to be heated up. This saves not only money, but also time.
A special feature: A window allows you to monitor the cooking process at any time, so you don't have to open the drawer and don't lose any heat.
Juicy and crispy
Your favorite dishes – only better: Soft and juicy inside, crispy on the outside.
Just tap on the "+water" sign and the Panasonic air fryer gives some steam to the inside of the storage room. Thanks to the increased humidity, foods such as chicken and fish remain tender and juicy. The gentle addition of steam also acts like a heat booster and distributes the heat especially evenly.
For delicious, crispy and juicy dishes that the whole family tastes.
Integrated water tank
Form meets function with Panasonic's Air Fryer. The 130 ml water tank is seamlessly integrated in the Air Fryer and can be easily removed for refilling and cleaning. Thus the Panasonic air fryer scores by a design, which is elegant and convenient.
Reliable preset menus and intuitive operation
Put an end to guessing. Simply touch the colorful, easy-to-understand icons on the LED panel to select one of the 11 preset menus: Fries, chicken, toast, seafood, steaks, and more Fricamels, vegetables, potatoes, pizza, cakes and dried fruit. If you want, you can also set the temperature and cooking time yourself – from 80°C to 200°C and from 1 to 60 minutes.
360° high-speed air circulation
The Air Fryer by Panasonic heats up your favorite food from above and below and distributes the heat via a powerful fan. The result is a 360° high-speed recirculating air for fast, uniform cooking and crispy results for pure bite-and that too without turning or shaking. The high-speed air circulation also lets excess grease emerge. So you can enjoy low-fat, healthier cooking.
Fry healthier, with little or no oil
With an Air Fryer from Panasonic you can benefit from numerous advantages. For example, you save energy because you don't have to turn on a large oven. Your favorite dishes will be crispy and juicy. Most importantly, your meals are healthier, as you need little or no oil for crispy results and can drain fat. Plus, your home doesn't smell of fat.
Easy Cleaning
Cleaning should be as easy as cooking. For this reason, the Panasonic Air Fryer is equipped with non-stick coating and removable parts. The Teflon-coated cooker frame is dishwasher-proof, while the basket itself is simply cleaned with water and a mild detergent. In this way your Air Fryer is ready to use again quickly.
Large capacity.
For singles, couples and small families, no matter how big your budget is, an Panasonic Air Fryer is the perfect choice. With a capacity of 5 liters, you can fry a large portion of fries or a whole chicken. This makes you flexible for all the cooking requirements of today and tomorrow.
Minimalistic, modern design
Whether on or off, the Panasonic Air Fryer is a real eye-catcher in your kitchen. Its gray-frosted housing, the rounded handle and the black basket form a modern, elegant unit. Its digital LED panel with illuminated control symbols on the black top is also included.
This text is machine translated.