• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin FR 2462 Air fryer 7 l 1700 W with display, Non-stick coating Black

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Severin FR 2462 hot air fryer XXL

  • Heat-insulating housing
  • Automatic programs
  • LCD Touch Display

Technical specifications

Factory colour

Black

Capacity

7 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

with display

Non-stick coating

1700 W

Weight

4.3 kg

Width

290 mm

Height

310 mm

Length

387 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415069 Severin FR 2462 Air fryer 7 l 1700 W with display, Non-stick coating Black

Description

Practical deep fryer without grease with a large XXL deep-fry basket that holds approx. 7 liters. Ideal for a versatile, healthy and fast preparation, where you can get rid of any added oil or fat. The intuitive touch operation lets you select from 8 automatic programs and prepare fries, meat, vegetables as well as many other dishes at a temperature of 80°C to 200°C. The deep fryer has a high scratch-resistance and a strong anti-adhesion effect thanks to the ceramic coating on the deep fryer basket and the basket carrier.

This text is machine translated.

Features

  • Adjustable temperature control
  • 11 automatic programs
  • LCD Touch Display

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)