• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18290007 Air fryer 8 l 1800 W Overheat protection, with display, Non-stick coating, Cool touch housing, BPA-f

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Gastronoma hot air fryer, 8L

  • 8 L deep fryer basket
  • 60 min. timer
  • 8 preset programs
  • Digital touch-display

Technical specifications

Factory colour

Black

Silver

Capacity

8 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Overheat protection

with display

Non-stick coating

Cool touch housing

BPA-free

1800 W

Weight

6600 g

Width

320 mm

Height

390 mm

Length

343 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428988 Gastronoma 18290007 Air fryer 8 l 1800 W Overheat protection, with display, Non-stick coating, Cool touch housing, BPA-f

Description

Frying without oil 80% less fat compared to frying

Get to know the Gastronoma 18290007 Airfryer: The solution for those who want to cook fast, healthy and energy-efficient. This high-quality hot air fryer will revolutionize your kitchen by preparing food with 80% less oil than conventional frying. So you can enjoy your favorite dishes with a minimum of fat without compromising taste or consistency. The Airfryer has a 8-liter frying basket with a non-stick coating and a PFAS-free ceramic coating. The AirFryer is also equipped with an adjustable thermostat, a clear LED display and a digital touch screen for perfect control and easy operation.

With an impressive capacity of 8 liters, this airfryer is perfect for preparing meals for the whole family. The adjustable temperature control from 80°C to 200°C ensures that your food is always cooked to perfection, from crispy fries via juicy chicken to perfectly fried vegetables. Whether you're defrosting, warm up or even bake muffins, the Gastronoma air fryer maintains a constant temperature for perfect results.

The digital touch screen offers comfort and ease of use with a selection of 8 pre-programmed cooking settings tailored to a variety of dishes including fries, ribs, seafood, pies, Chicken leg, steak, fish and even a warm-up function. Easily monitor cooking progress and benefit from the automatic pause function when the basket is opened during cooking. The ability to adjust the temperature during cooking makes this appliance even more versatile.

In developing the fryer, attention was paid to aesthetics and functionality. The deep fryer has an elegant stainless steel surface that is enhanced by black and silver accents. The non-stick 8-liter basket and the accessories of the fryer are dishwasher-proof and easy to clean. For your safety, the appliance is equipped with an overheat protection, non-slip feet and a cool, long-lasting handle to ensure safe operation in your kitchen.

This text is machine translated.

Features

  • Fast air circulation system to roast food faster and save energy
  • Check the cooking status at all times, the cycle is interrupted as soon as the door is opened
  • Dishwasher safe parts
  • Overheating protection
  • Non-slip stand.
  • Timer up to 60 min
  • 8L ceramic coated food basket
  • 8 automatic programs
  • Temperature setting 80°C to 200°C.
  • Cool touch housing and handle
  • Adjustable thermostat with LED display and touch screen
  • Accessories: Cake tin 1 pieces + pizza pan 1 pieces + barbecue grill 1 pieces + skewer 1 pieces
  • Food basket, flat grill, cake drum and pizza pan with PFAS-free ceramic coating

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)