• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ninja Air fryer 6.2 l 2000 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AF170EU hot air fryer black

  • Large capacity (6.2 L): Provides plenty of room for preparing meals for the whole family.
  • Strong power (2000 W): Guarantees quick heating and crispy results.
  • 4-in-1 versatility: Possesses 4 programs for hot-air frying, baking, roasting and drying.
  • Simple cleaning: Removable bowl with non-stick coating as well as dishwasher safe parts.
  • Easy to use: Built-in digital display with timer for precise settings.
  • Compact, elegant design: Free standing device in classic black (weight: 5.2 kg).
  • This text is machine translated.

Technical specifications

Factory colour

Black

Capacity

6.2 l

Product type

Air fryer

2000

Weight

5.2 kg

Width

306 mm

Height

379 mm

Length

312 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757508 Ninja Air fryer 6.2 l 2000 Black

Description

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)