• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic NF-CC600AXE Air fryer 6 l 1450 W Cool touch housing, Steam function, digital timer, LCD, Window, Automatic sta

1/16
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Panasonic Air Fryer NF-CC600AXE with 6 liter capacity

  • 6 liter capacity
  • Water tank for steam intake 140 ml
  • 360° high-speed air circulation
  • ETM Test Magazine Rating 'VERY GOOD' with 95.4% for Panasonic NF-CC600AXE Air Fryer, Individual Test, April 2024.
  • 'Technique at Home' Test, Panasonic NF-CC600 Hot Air Fryer, Result: "very good" (1.0), Top-tier, Individual Test 4/2024.
  • On the image it reads: 'Panasonic NF-CC600 Air Fryer, TECHNIK ZU HAUSE.de, Individual Test 4/2024, Highlight'.

Technical specifications

Factory colour

Black

Capacity

6 l

Product type

Air fryer

Max. temperature

200 °C

Kitchen appliances features

Cool touch housing

Steam function

digital timer

LCD

Window

Automatic start/stop

1450 W

Weight

5.4 kg

Width

267 mm

Height

355 mm

Length

357 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208788 Panasonic NF-CC600AXE Air fryer 6 l 1450 W Cool touch housing, Steam function, digital timer, LCD, Window, Automatic sta

Description

The Air Fryer NF-CC600 offers a lot of functions. 11 practical automatic programs allow you to prepare numerous dishes easily. With a capacity of 6 liters, the CC600 Ideal is suitable for 4 persons. An integrated water tank ensures that steam is absorbed during the preparation, so that the food inside retains a soft, juicy texture.
The increased humidity thus provides intensive heat conduction. Heating elements above and below and 360° high-speed recirculating air allow foodstuffs to be crispy and heated uniformly from all sides. Friends of low-fat cooking will love the CC600, because the hot air penetrates the food and pushes out excess fat. In addition, depending on the dish, only little or no oil needs to be added for the preparation in the Air Fryer.
A special feature: A window allows you to monitor the cooking process at any time, so that you don't have to open the drawer and don't lose any heat. In principle, cooking with the Air Fryer is particularly energy efficient: In contrast to cooking in the conventional oven, much less air has to be heated up. This saves not only money, but also time.

Juicy and crispy
Your favorite dishes – only better: Soft and juicy inside, crispy on the outside.

Just tap on the "+water" sign and the Panasonic air fryer gives some steam to the inside of the storage room. Thanks to the increased humidity, foods such as chicken and fish remain tender and juicy. The gentle addition of steam also acts like a heat booster and distributes the heat especially evenly.

For delicious, crispy and juicy dishes that the whole family tastes.
Integrated water tank
Form meets function with Panasonic's Air Fryer. The 130 ml water tank is seamlessly integrated in the Air Fryer and can be easily removed for refilling and cleaning. Thus the Panasonic air fryer scores by a design, which is elegant and convenient.

Reliable preset menus and intuitive operation
Put an end to guessing. Simply touch the colorful, easy-to-understand icons on the LED panel to select one of the 11 preset menus: Fries, chicken, fish, seafood, steaks, Sausage, vegetables, potatoes, pizza, cake and toast. If you want, you can also set the temperature and cooking time yourself – from 80°C to 200°C and from 1 to 60 minutes.

360° high-speed air circulation
The Air Fryer by Panasonic heats up your favorite food from above and below and distributes the heat via a powerful fan. The result is a 360° high-speed recirculating air for fast, uniform cooking and crispy results for pure bite-and that too without turning or shaking. The high-speed air circulation also lets excess grease emerge. So you can enjoy low-fat, healthier cooking.

Fry healthier, with little or no oil
With an Air Fryer from Panasonic you can benefit from numerous advantages. For example, you save energy because you don't have to turn on a large oven. Your favorite dishes will be crispy and juicy. Most importantly, your meals are healthier, as you need little or no oil for crispy results and can drain fat. Plus, your home doesn't smell of fat.

Easy Cleaning
Cleaning should be as easy as cooking. For this reason, the Panasonic Air Fryer is equipped with non-stick coating and removable parts. The Teflon-coated cooker frame is dishwasher-proof, while the basket itself is simply cleaned with water and a mild detergent. In this way your Air Fryer is ready to use again quickly.

Large capacity.
For singles, couples and small families, no matter how big your budget is, an Panasonic Air Fryer is the perfect choice. With a capacity of 6 liters, you can fry a large portion of fries or a whole chicken. This makes you flexible for all the cooking requirements of today and tomorrow.

Minimalistic, modern design
Whether on or off, the Panasonic Air Fryer is a real eye-catcher in your kitchen. The friendly dark blue of the CC600, together with the pink golden handle and the elegant black front and top, gives an attractive look. Its digital LED panel with illuminated operating symbols is also included.

This text is machine translated.

Features

  • Viewing window with switchable lighting
  • Soft steam addition for juicy and crispy results
  • 360° high-speed air circulation
  • 11 preset auto menus
  • Water tank for steam intake 140 ml
  • 80–200 °C.
  • 1450 W for low power consumption

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)