• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin FR 2461 Air fryer 4 l 1300 W Timer function, with display Black

1/10
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Severin FR 2461 FryLight "single"

  • With temperature control
  • Timer
  • Auto switch-off

Technical specifications

Factory colour

Black

Capacity

4 l

Product type

Air fryer

Kitchen appliances features

Timer function

with display

1300 W

Weight

3.3 kg

Width

241 mm

Height

284 mm

Length

338 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415068 Severin FR 2461 Air fryer 4 l 1300 W Timer function, with display Black

Description

This hot air fryer ensures fat-free frying, boiling and baking without adding grease or oil. Thanks to innovative hot air technology, the fryer heats up very quickly and is energy-saving and odorless. Through the automatic programs you can prepare a variety of foods such as fries, meat & vegetables at the push of a button. For a healthy enjoyment for the whole family. Hot-air technology for a versatile, healthy and fast preparation without the addition of oil and grease: Fast, healthy and energy-saving.

This text is machine translated.

Features

  • 8 programs

Scope of delivery

  • Deep fryer
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)