• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Alpina Switzerland 871125223691 Egg boiler with egg piercer, with graduated beaker Silver, Black

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPINA egg cooker for 6 eggs

  • For 6 eggs
  • Slim and compact design
  • Easy to use

Technical specifications

Factory colour

Silver

Black

Product type

Egg boiler

Capacity

6

210 W

Kitchen appliances features

with egg piercer

with graduated beaker

Width

140 mm

Height

135 mm

Depth

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387106 Alpina Switzerland 871125223691 Egg boiler with egg piercer, with graduated beaker Silver, Black

Description

The ALPINA egg cooker is your perfect companion for the perfect breakfast. With its simple operation, you can easily cook up to 6 eggs at the same time, and exactly according to your taste: Soft, medium or hard. Its slim, modern design fits seamlessly into any kitchen, while its compact size means it takes up hardly any space. Thanks to the integrated measuring cup and egg piercer, each egg succeeds perfectly. The ALPINA egg cooker combines convenience with efficiency and makes eggs easy to prepare. Ideal for families or individuals who do not want to miss a nutritious meal.

This text is machine translated.

Features

  • Removable egg shell
  • Power indicator: An indicator with a signal informs you when your eggs are ready
  • Integrated egg piercer: The egg piercer integrated into the measuring cup prevents the shell from breaking up during cooking
  • Slim and compact design: Its slim and compact design makes it easy to store, Ideal for kitchens with limited space
  • Convenient one-button operation for easy handling
  • Transparent lid allows monitoring of the cooking process
  • Automatic shut-off for safe use

Scope of delivery

  • Egg boiler
  • User manual

More interesting products

(*All information is plus legal VAT)