• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar EK-3076 Egg boiler with graduated beaker, Indicator light Stainless steel, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TriStar Eggs EK-3076

  • Dishwasher safe parts
  • With stainless steel cover
  • dry cooking protection

Technical specifications

Factory colour

Stainless steel

Black

Product type

Egg boiler

Capacity

7

350 W

Kitchen appliances features

with graduated beaker

Indicator light

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353986 Tristar EK-3076 Egg boiler with graduated beaker, Indicator light Stainless steel, Black

Description

The TriStar EK-3076 egg boiler will become your favorite to cook eggs. You always get the perfect result – no matter whether you want soft or hard eggs. Place 1 to 7 eggs in the egg holder and measure the correct amount of water with the enclosed measuring cup. The egg boiler switches off automatically and starts to boil when your eggs are ready. Very convenient indeed.

Stainless steel design
The Tristar egg cooker not only cooks perfectly eggs, but also looks extremely luxurious. The stainless steel lid has an opening so that the steam can escape. Use the supplied measuring cup to measure the correct amount of water for soft, medium or hard boiled eggs and pour it onto the hot plate. The measuring cup has an egg beeper on the bottom. Prick the eggs to prevent them from bursting when cooking.

This text is machine translated.

Features

  • Housing material: Plastic
  • Cover material: Stainless steel
  • Number of eggs: 7
  • Lid with steam outlet
  • "Done" signal
  • Measuring Jugs
  • Egg piercer
  • Removable egg insert
  • dry cooking protection

Scope of delivery

  • Egg boiler
  • User manual