• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Princess 01.262046.01.001 Egg boiler BPA-free, with graduated beaker, Indicator light Silver, Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Princess 262046 egg cooker, 400 W, silver

  • With measuring beakerRemovable egg insertsFor 6 eggs

Technical specifications

Factory colour

Silver

Black

Product type

Egg boiler

Capacity

6

Kitchen appliances features

BPA-free

with graduated beaker

Indicator light

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2789647 Princess 01.262046.01.001 Egg boiler BPA-free, with graduated beaker, Indicator light Silver, Black

Description

A delicious soft-boiled egg on Sunday morning or a perfectly cooked egg for the salad? However you like your egg, with the Princess 262046 egg cooker you don't need to worry about anything anymore. The egg cooker in elegant stainless steel look and with plastic lid cooks up to six eggs at the same time. Thanks to the measuring cup, you can easily prepare hard, Medium or soft boiled eggs. It has never been so easy to cook eggs.

This text is machine translated.

Features

  • Housing material: Stainless steel"Finished" signalOn/off switch with indicator lightEgg shakerDry protectionEasy to clean

Scope of delivery

  • Egg boiler
  • User manual