• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gastronoma 18270102 Egg boiler Black, Silver

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gastronoma egg cooker for 8 eggs, black / stainless steel

  • Cooks up to 8 eggs - soft, medium or hard
  • Includes pocher's bowl for 4 eggs
  • Cooking drying timer with simple on / off switch
  • Dishwasher-safe non-electrical parts
  • Elegant design made from stainless steel
  • Compact and easy to store
  • Cable storage in the base for a tidy work area

Technical specifications

Factory colour

Black

Silver

Product type

Egg boiler

Capacity

8 pc(s)

500 W

Width

215 mm

Height

145 mm

Depth

165 mm

Documents & Downloads

Datasheet

Datasheet 3558418 Gastronoma 18270102 Egg boiler Black, Silver

User & Safety Instructions

User & Safety Instructions 3558418 Gastronoma 18270102 Egg boiler Black, Silver

Description

Enjoy the perfect start to the day with the gastronomic egg cooker that makes breakfast a breeze. Whether you prefer your eggs to be soft, medium or hard-boiled, this easy-to-use egg cooker delivers consistent results with minimal effort.

With a capacity of up to 8 eggs, you can easily prepare enough for the whole family or prepare meals for the whole week. Simply fill the water up to the indicated height, place the eggs in the basket and switch on the appliance. The built-in timer stops the cooking process automatically as soon as the water is evaporated. This allows you to achieve the desired consistency of the eggs - soft, medium or hard - easily and in complete peace.

Looking for more variety? With the provided Pochier bowl you can prepare up to 4 perfectly poached eggs, Ideal for classic dishes like eggs Benedict or a healthy breakfast bowl.

The gastronomic egg cooker is made of high-quality stainless steel and gives your kitchen an elegant, modern look. Its compact, rectangular shape is not only stylish, but also easy to store and thereby Ideal for small kitchens or for all, who want to save space.

Convenience is the A and O. The on/off switch with timer ensures simple operation, while the non-electrical parts - including the lid, the egg rack and the pocher's shell - are dishwasher-proof and thus allow easy cleaning. Moreover, the built-in cable storage in the base ensures that your worktop remains neat and tidy.

Whether you're cooking for one person or for a large amount, the gastronomic egg cooker helps you save time without compromising taste or consistency. From high protein snacks to hearty breakfast dishes, this kitchen assistant makes eggs a breeze.

This text is machine translated.

Scope of delivery

  • Egg boiler
  • User manual

More interesting products

(*All information is plus legal VAT)