• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt Serie 2 Microwave Black 800 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch FFL023MS2 microwave

  • 7 automatic programs
  • Safety cut-off
  • Red LED Display with knob
  • This text is machine translated.

Technical specifications

  • Rotary disc Ø 27 cm
Product type

Microwave

Volume

20 l

Power (microwave)

800 W

Width

442 mm

Factory colour

Black

Height

260 mm

Depth

345 mm

Dim

(W x H x D) 442 x 260 x 345 mm

Operating voltage

230 V

Weight

11.5 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133172 Bosch Haushalt Serie 2 Microwave Black 800 W

Description

Whatever your favorite food - their versatility, flexibility and stylishness make microwaves the perfect ktichen utensil.

Scope of delivery

  • Microwave
  • User manual

More interesting products

(*All information is plus legal VAT)