• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt TASSIMO MY WAY 2 TAS6507 Capsule coffee machine Beige, Black incl. descaler, One Touch, Removable brew un

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Tassimo My Way 2 capsule machine

  • One-touch operation
  • Large selection with over 70 drinks
  • Drink personalization
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Capsule coffee machine

Coffee maker features

incl. descaler

One Touch

Removable brew unit

Tank volume

1.3 l

Factory colour

Beige

Black

1500 W

Display

Yes

Weight

3600 g

Width

230 mm

Height

290 mm

Depth

325 mm

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2268694 Bosch Haushalt TASSIMO MY WAY 2 TAS6507 Capsule coffee machine Beige, Black incl. descaler, One Touch, Removable brew un

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 102: Keep away from children
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice

Description

With the new Tassimo MY WAY, enjoyment becomes a touch more personal. Thanks to the individual beverage preparation, you can now adjust the intensity, temperature and size of your favorite beverage to your taste. Perfect beverage quality thanks to INTELLIBREW: Thanks to the patented barcode technology, every drink is perfectly prepared with the right amount of water, temperature and brewing time. THE TASSIMO-device reads the respective barcode and thus broods the perfect drink.

This text is machine translated.

Features

  • Wide choice: With over 70 beverages of well-known brands for every taste.
  • INTELLIBREW: Automatic adjustment of the settings for perfect beverage quality by scanning the T DISC Barcod
  • Original descaler tablets: For longer life and better taste.
  • Unique beverage personalization: adjust the intensity, volume and temperature of your beverage individually
  • Wide variety of drinks: More than 40 specialities such as espresso, Caffè crema, filter coffee, latte macchiato, cappuccino, Hot cocoa specialties and tea
  • Beverage competence of well-known brands: E.g. L'Or, Costa, Jacobs, Kenco, Gevalia, Cadbury, Milka and Twinings
  • Unique beverage personalization via the selection of 3 different settings options for each parameter: Beverage intensity, beverage size, beverage temperature
  • Memory function for setting 4 favorite drinks
  • BRITA MAXTRA+ water filter technology: Less chlorine and limescale residues for better taste
  • Digital filter change display: The memo indicates when the BRITA MAXTRA+ filter cartridge needs to be changed
  • Perfectly proportioned capsule: Each T disc contains high quality fresh, sealed ingredients
  • No taste transfer between different beverages: Automatic steam boost for cleaning after each beverage preparation

Scope of delivery

  • Bosch Tassimo My Way 2
  • 1 cartridge Brita MAXTRA
  • User manual
  • This text is machine translated.

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)