• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krups EspressoVirtuoso+ XP444G Espresso machine with sump filter holder Black incl. frother nozzle

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Krups EspressoVirtuoso+ XP444G Espresso machine with sump filter holder Black incl. frother nozzle

  • Perfect Italian espresso
  • Simple and elegant operation
  • Powerful

Technical specifications

Product type

Espresso machine with sump filter holder

Coffee maker features

incl. frother nozzle

Tank volume

1 l

Factory colour

Black

Pump pressure

15 bar

Width

143 mm

Height

285 mm

Depth

285 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384589 Krups EspressoVirtuoso+ XP444G Espresso machine with sump filter holder Black incl. frother nozzle

Description

Discover an espresso machine that has everything you need as a barista in WAS - including an extremely intuitive control panel and flow-stop system - to make the perfect espresso.

This text is machine translated.

Features

  • Compact dimensions and stylish design
  • Qualitative, adjustable foaming nozzle
  • 15 bar Pump pressure

Scope of delivery

  • Krups Virtuoso+Espresso machine
  • 1 cup filter
  • 2 cup filter
  • ESE pad filter
  • Filter holder
  • Measuring spoon with TAMPER
  • User manual

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)