• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi MC DE DL-NESPRESSO EN267.WAE NA30086 0132192161 Capsule coffee machine White, Stainless steel incl. capsules, i

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nespresso CitiZ&Milk EN267.WAE from DeLonghi, white

  • Smart, urban design: An intuitive, user-friendly and award-winning compact design that attracts both Nespresso coffee lovers and design fans.Integrated milk frother: The CitiZ&Milk with its integrated Aeroccino3 system enables the preparation of milk froth for all kinds of delicious coffee recipes. At the push of a button, creamy cold and hot foam can be prepared.Functional: Two programmable buttons with automatic flow-stop function for preparing espresso and lungo.Powerful: 19 bar coffee extraction and quick heating in just 25 seconds. Easy to insert, automatic stitching of the capsules and automatic brewing.Energy saving: The automatic energy saving function switches off the machine after 9 minutes of inactivity, so that less energy is consumed.

Technical specifications

Product type

Capsule coffee machine

Coffee maker features

incl. capsules

incl. Aeroccino

Tank volume

1 l

Factory colour

White

Stainless steel

Pump pressure

19 bar

1710 W

Weight

5 kg

Width

237 mm

Height

277 mm

Depth

372 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588069 DeLonghi MC DE DL-NESPRESSO EN267.WAE NA30086 0132192161 Capsule coffee machine White, Stainless steel incl. capsules, i

Description

When it comes to making coffee, the Nespresso CitiZ&Milk is limited only by the skyline. With only two buttons, the choice between espresso and Lungo is easy. With the integrated Aeroccino3 milk frother you can also prepare milk recipes. Whether with or without milk, it is the same Nespresso experience, cup by cup. All flavors are extracted from the capsule – with the full crema. Urban life and high-quality coffee making facilities go hand in hand with the Nespresso CitiZ&Milk.

This text is machine translated.

Features

  • Pump pressure 19 barHeating-up time 25 secondsHeats up in 25 seconds One-touch buttons, adjustable Ristretto, Espresso, LungoMilk drinks Integrated Aeroccino for hot or cold milk frothAdjustable drip grid for large cups foldable metallic drip gridEnergy efficiency class A-40%Automatic Power-Off-Function Water tank capacity 1.0 lCable length of device 85 cm

Scope of delivery

  • CitiZ&Milk EN267.BAE, user manual, welcome package with 14 Nespresso capsules

Hints

Nespresso machine registration promotion
23. January to March 19, 2023
Buy a Nespresso coffee machine and receive a EUR20 or 40* coffee voucher for Nespresso purchases!
Valid for purchase of a Nespresso coffee machine of the brand De’Longhi, Krups or Sage from a Nespresso specialist partner in Austria. The voucher will be sent to you by the respective dealer with your Nespresso machine. The amount of the voucher depends on the model of the purchased machine:
EUR20 Coffee voucher for Nespresso machines of the ORIGINAL system or
EUR40 Coffee voucher for Nespresso machines of the VERTUO system
Join as a customer
1. Using an online platform
Scan QR Code (on voucher)
Have the serial number of the new machine and the purchase receipt ready
Redeem gift voucher directly online and select preferred capsules
2. Or in a Nespresso boutique in Austria
The voucher can be redeemed by 19 April 2023 at the latest
If you need assistance with the redemption of the voucher, you can contact Nespresso Customer Service on the toll-free number 0800-21 62 51.
* Conditions of Action
If you buy a Nespresso machine of the brands De’Longhi, Krups or Sage from a Nespresso specialist partner in Austria, please contact 23. January 2023 to March 19, 2023:
- EUR 20 Coffee voucher for Nespresso machines of the ORIGINAL system
- EUR 40 Coffee voucher for Nespresso machines of the VERTUO system
The exclusive membership of Nespresso is a prerequisite for the redemption of the voucher. The voucher is valid only for coffee orders. The redemption period of the voucher is April 19, 2023. A maximum of 3 vouchers can be taken into account per customer account. Cannot be combined with other actions. Nespresso Professional Capsules and Limited and Seasonal Edition Coffee Capsules are excluded from the promotion. The minimum order value for the redemption of the EUR 20 voucher is EUR 22, for the redemption of the EUR 40 voucher is EUR 44. The terms and conditions of Nespresso are valid for redemption. No exchange or cash release. Please refer to the action folder for the conditions of promotion. The offer is valid while stocks last.
If you need assistance with the redemption of the voucher, you can contact Nespresso Customer Service on the toll-free number 0800 – 21 62 51

What kind of Nespresso & Capsule Coffee Makers are you looking for?

More interesting products

(*All information is plus legal VAT)