• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Bosch Haushalt WNA13441 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Bosch WNA13441 washer dryer

  • Energy efficiency rating (calc):E (A - G)
  • Load (tumble drying):5 kg
  • No. of programmes:15

Technical specifications

Factory colour

White

Black

Product type

Washer-dryer

Type

Front loading

Width

598 mm

E (A - G)

Design type

Free standing appliance

Capacity

60 l

2300 W

Height

848 mm

Depth

590 mm

Programmes

15

Time remaining display (Yes/No)

Yes

Start time pre-selection

24 h

Nominal capacity (cotton) (tumble drying)

5 kg

70 dBa

322 kWh

57 kWh

Overspeed (max.)

1400 U/min

450 min

74 l

46 l

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2986274 Bosch Haushalt WNA13441 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

Datasheet 2986274 Bosch Haushalt WNA13441 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

User & Safety Instructions

User & Safety Instructions 2986274 Bosch Haushalt WNA13441 Washer-dryer Front loading EEC: E (A - G) 1400 U/min

Description

Series 4 washer dryer 9/5 kg 1400 rpm.
Auto Dry: Dry your laundry just as you want it.
Iron Assist is a smart steam treatment that smoothes the fibers of dried laundry.
Eco Silence Drive™: The quiet, efficient and durable drive.
Wash & Dry 60': Wash and dry small loads in just 60 minutes.
Simple operation and additional functions available.

This text is machine translated.

Features

  • Programs
  • Standard washing programs: Cotton, easy care, fine/silk, wool/hand wash
  • Special programs: Extra short 15', mix, spin/drain, sportswear, rinse
  • All standard washing programs can be used as a pure drying program or as a combined washing and drying program
  • Standard drying cycle: Cotton, easy care
  • Special programs for drying: Refresh, intensive drying, soft drying, washing & drying 60'
  • Options
  • SpeedPerfect: Perfectly clean in up to 65% less time. ***
  • Washing options: Ironing option, speed selection, SpeedPerfect, start/ pause, temperature selection, Prewash
  • Drying options: Dry target
  • Drying option for most wash programs
  • Auto-dry function, time program
  • Comfort and security
  • Maintenance-free heat exchanger: Automatic lint removal
  • VarioDrum: Gentle and efficient washing
  • EcoSilence Drive: Low-noise motor with long life
  • Anti-vibration design: More stability and smoothness
  • Fully electronic one-button operation for all washing and special programs
  • Large, clear LED display for program execution, max. Spin speed, remaining time display, 24 h end time pre-selection and load recommendation
  • Re-laying function: The re-laying function enables you to refill items even after the washing program has started.
  • ActiveWater Plus: For the most efficient use of water even with small washing loads thanks to automatic load detection.
  • Foam detection
  • Indication for overdose
  • Unbalance control
  • Childproof
  • Acoustic signal
  • Light cleaning drawer
  • Liquid detergent use
  • 32 cm porthole, white-black-gray with 165° door opening angle
  • AquaStop®

Scope of delivery

  • Bosch WNA13441 washer dryer
  • User manual.

Hints

N.B. Item standard delivery up to the first locked door/gate. Click ACCESSORIES tag for alternative delivery options.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.