• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 0603692301 Tripod

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tripod

Length

200 cm

Dim

(L x W x H) 200 cm x 200 mm x 100 mm

Weight

386 g

Height

100 mm

Width

200 mm

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060472 Bosch Home and Garden 0603692301 Tripod

Description

Stand MM 3, fast, flexible and precise positioning of cross-line lasers, versatile options for positioning the laser line, comprehensive target terminal size (3-70 mm) for a horizontal or vertical positioning, precise fine height adjustment range (60 mm), 360° rotatable clamping bracket for effortless inclination and positioning near room ceilings, suitable for all cross-line laser with 1/4-inch thread, product with sustainability features, For more information, see box below

This text is machine translated.

More interesting products

(*All information is plus legal VAT)