• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8201-0005 Extra-thin premium parallel set

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dasqua Extra thin premium parallel set, 10 pair

  • Edges are slightly beveled
  • Superior surface finish: Ra0,4um, high hardness: 56-61HRC
  • Long operating life

Technical specifications

  • 0.8mm*150mm*(12.14.16.18.20.22.24.26.28.30mm)
Product type

Extra-thin premium parallel set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304351 Dasqua 8201-0005 Extra-thin premium parallel set

Description

Made of high quality alloy steel, hardened, tension-free, precision-ground, used in pairs. With a high degree of lawfulness, parallelism, dimensional accuracy, easy to use and maintain.
Easy to operate while drilling, milling, during mounting work, comfortable to clamping the work piece and offers the reliable and exact position of the work piece.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)