• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 2210-8350 Tool set

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436455 Dasqua 2210-8350 Tool set

Description

Discover the DASQUA 2210-8350 3-piece all-purpose measuring set, a classic and reliable composition for all basic measurement tasks. This set combines the most important measuring tools in a practical package and is the ideal choice for craftsmen, mechanics and handymen.

The perfect basic equipment
This measuring set covers the most common measuring ranges and includes:

Stainless steel ruler (0-150 mm): A robust ruler for rapid length measurements.

Digital sliding caliper (0-150 mm/0-6'): Offers precise digital measurements and is versatile.

Classic external micrometer (0-25 mm / 0.01 mm) enables high precision measurements of the external diameter.

All tools are made of high-quality stainless steel, WAS makes them particularly durable and resistant to corrosion.

Practical and immediately ready to use
The set comes in a handy bag which ensures easy transport and safe storage of the tools. The delivery also includes two certificates, a guarantee card as well as a CR2032 battery for the digital sliding caliper so that you can start working immediately.

With the DASQUA 2210-8350 measuring set you always have the right equipment for accurate and reliable measurements at hand.

This text is machine translated.

Scope of delivery

  • Ruler made of stainless steel (1x)
  • Digital caliper (1x)
  • Outside micrometer (1x)
  • Certificate (2x)
  • Bag (1x)
  • Warranty card (1x)
  • CR2032 battery (1x)

More interesting products

(*All information is plus legal VAT)