• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02P4P 1600A02P4P Tool battery 18 V 3 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

1600A02P4P

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

Rechargeable

Yes

Size

Non-standard rechargeable

36 V

Other

500 kg/m

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013584 Bosch Home and Garden 1600A02P4P 1600A02P4P Tool battery 18 V 3 Ah Li-ion

Description

Tool battery pack PBA 3.0Ah W-C Alliance carton

This text is machine translated.

More interesting products

(*All information is plus legal VAT)