• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden 1600A02ZA3 1600A02ZA3 Claw hammer Ergonomic handle 340 g 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Weight

340 g

Material (hammer head)

Carbon steel

Material (handle)

Fibreglass

Head weight

225 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375774 Bosch Home and Garden 1600A02ZA3 1600A02ZA3 Claw hammer Ergonomic handle 340 g 1 pc(s)

Description

Hand tools clawed hammer 225 g / 8 oz. Compact jaw hammer 225 g (8 oz) for precise working. Precise hammering thanks to the compact head (225 g (8 oz)) made of hard carbon steel. Highly efficient beating with less vibrations thanks to the glass fiber core. Dragging nails with less effort thanks to the bottom curved V-shaped claw. Matt coated head surface for increased rust resistance. Optimum power and control thanks to ergonomic grip with soft grip and balanced head

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)