• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden EasyGrassCut 26 Mains Grass trimmer 280 V Cutting width (max.): 26 cm

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass trimmer

Operating type

Mains

Voltage

280 V

Idle speed (details)

12,500 U/min

Type (Bosch)

Bosch-do-it (green)

Cutting width (max.)

26 cm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2323 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576353 Bosch Home and Garden EasyGrassCut 26 Mains Grass trimmer 280 V Cutting width (max.): 26 cm

Description

The electrical grass trimmer EasyGrassCut 26 from Bosch with a cutting width of 26 cm is suitable for trimming, edge cutting or cleaning under bushes and garden furniture. The powerful motor and the extra-strong quality cut thread have a high cutting power and a long service life. The total length of 90 cm and the adjustable additional handle as well as the large switch make it possible to work effortlessly, balance and comfortably in any position. Semi-automatic thread tracking and the optimum cutting diameter at every switch pressure ensure uninterrupted work. The protective hood and the additional handle are easy to install and make the grass trimmer ready for use quickly.

This text is machine translated.

Features

  • Easy and comfortable handling thanks to the light and balanced designSemi-automatic thread tracking at switch pressureStrong motor and high-quality cut thread for optimum operating properties and high cutting performance ideal for cutting grass and weeds, trimming and edge cuttingEasy to install protective hood and additional handle

Scope of delivery

  • Electrical grass trimmer EasyGrassCut 26
  • Trimmer coil

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)