
Number
Battery lawn trimmer AdvancedGrassCut 36 (without battery)
Highlights & Details
- Syneon Chip
- Freedom of movement
- Easy setting of handle angle
Technical specifications
- Product type
Grass trimmer
- Features
w/o battery
- Operating type
Rechargeable battery
- Technology
Li-ion
- Cutting width (max.)
300 mm
- Cutting method
Filament
- Thread adjustment
Semi-automated
- Weight
4 kg
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1529006 Bosch Home and Garden AdvancedGrassCut 36 Baretool Rechargeable battery Grass trimmer w/o battery Cutting width (max.):
User & Safety Instructions
User & Safety Instructions 1529006 Bosch Home and Garden AdvancedGrassCut 36 Baretool Rechargeable battery Grass trimmer w/o battery Cutting width (max.):
User & Safety Instructions 1529006 Bosch Home and Garden AdvancedGrassCut 36 Baretool Rechargeable battery Grass trimmer w/o battery Cutting width (max.):
User & Safety Instructions 1529006 Bosch Home and Garden AdvancedGrassCut 36 Baretool Rechargeable battery Grass trimmer w/o battery Cutting width (max.):
Warranty Terms
Warranty Terms 1529006 Bosch Home and Garden AdvancedGrassCut 36 Baretool Rechargeable battery Grass trimmer w/o battery Cutting width (max.):
Description
This text is machine translated.
Features
- 2-speed motor-control
- Semi-automatic thread extension
- The soft grip for comfortable handling
Scope of delivery
- Battery lawn trimmer
- Filament
- User manual.





