• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change GC-CT 18/24 Li (1x2,0Ah) Rechargeable battery Grass trimmer + charger, + battery 18 V 2.0 Ah

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 st = € 89.99)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated grass trimmer GC-CT 18/24 Li (1x2.0Ah)

  • FlowerguardSpacer for protecting plants/treesSteplessly telescopic guide barMember of the Einhell Power X-Change family
  • The image shows a symbol of a telescopic garden tool with a double arrow indicating extension, accompanied by the word 'TELESCOPIC'.
  • '18 V 2.0 Ah' is printed in bold black on a white background. This indicates the voltage and capacity of a battery.
  • Black silhouette image of a motorised gardening device used for plant care. Text below: 'FLOWERGUARD'.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Grass trimmer

Features

+ charger

+ battery

Operating type

Rechargeable battery

Voltage

18 V

Idle speed (details)

8500 U/min

Technology

Li-ion

Capacity (mAh, Ah)

2.0 Ah

Max. battery life

55 min

Charging time

40 min

Cutting method

Blade

Weight

2.09 kg

Height

150 mm

Length

300 cm

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527630 Einhell Power X-Change GC-CT 18/24 Li (1x2,0Ah) Rechargeable battery Grass trimmer + charger, + battery 18 V 2.0 Ah

Information

Information 2527630 Einhell Power X-Change GC-CT 18/24 Li (1x2,0Ah) Rechargeable battery Grass trimmer + charger, + battery 18 V 2.0 Ah

Warranty Terms

Warranty Terms 2527630 Einhell Power X-Change GC-CT 18/24 Li (1x2,0Ah) Rechargeable battery Grass trimmer + charger, + battery 18 V 2.0 Ah

Description

With the battery-operated grass trimmer GC-CT 18/24 Li, you can quickly shape garden, lawn areas with corners and edges. The native green is cut quickly and comfortably, and this is completely flexible. The battery-powered grass trimmer is a powerful member of the power X-Change system series. Batteries of the system family can be used in all devices of the system series from the field of garden and workshop. The grass trimmer is equipped with the Flowerguard. Flowers and ornamental plants are effectively protected from damage. The stepless telescopic guide bar is completely adapted to the needs of the local gardener and thus enables fatigue-free working. With a rotation of the blade of 8,500 rpm, the cordless grass trimmer is a powerfully equipped helper and provides for well-kept green on lawns, outdoor plants and in places difficult to access in the garden. The cutting width of the blade is 24 centimeters. The delivery includes 20 plastic knives, a 2.0Ah battery and a system charger.

This text is machine translated.

Features

  • Flowerguard - Spacer for protecting plants/trees Steplessly telescopic guide barComfortable two-hand guidance by additional hand grip

Scope of delivery

  • Incl. 2.0 Ah power X-change battery
  • Quick charging device
  • 20 plastic knives

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.96€ 152.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)