• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 198768-1 Brush cutter attachment + accessories Cutting width (max.): 420 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brush cutter attachment

Features

+ accessories

Idle speed (details)

(With DUX60) 0-3500 / 5000 / 6000 min⁻¹ U/min

Cutting width (max.)

420 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2.9800 kg

No. of power packs included

0

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2631878 Makita 198768-1 Brush cutter attachment + accessories Cutting width (max.): 420 mm

Description

Thanks to the split protective cover, this heel attachment is suitable for use of a plastic knife head (cutting circle Ø 255 mm), a metal cutting blade (cutting circle Ø 230 mm) and a thread head (cutting circle Ø 420 mm). Inclusive of 2-thread head Tap & Go 2.0 mm and socket wrench socket 17 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)