
Number
Einhell Power X-Change battery-sense AGILLO 18/200
Highlights & Details
- Soft grip for ergonomic working
- Speed control
- Robust thread coil with automatic typing
- High-quality 3-tooth knife
Technical specifications
- Product type
Scythe mower
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
7500 U/min
- Technology
Li-ion
- Cutting width (max.)
20 cm
- Cutting method
Blade
- Weight
6.45 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2356877 Einhell Power X-Change Akku-Sense AGILLO 18/200 Rechargeable battery Scythe mower 18 V Cutting width (max.): 20 cm
User & Safety Instructions
User & Safety Instructions 2356877 Einhell Power X-Change Akku-Sense AGILLO 18/200 Rechargeable battery Scythe mower 18 V Cutting width (max.): 20 cm
User & Safety Instructions 2356877 Einhell Power X-Change Akku-Sense AGILLO 18/200 Rechargeable battery Scythe mower 18 V Cutting width (max.): 20 cm
Warranty Terms
Warranty Terms 2356877 Einhell Power X-Change Akku-Sense AGILLO 18/200 Rechargeable battery Scythe mower 18 V Cutting width (max.): 20 cm
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredFront motor: Optimum power transmission and weight distributionUniversally adjustable two-handle (Bike handle)Split shankEasy to transport and space saving storageRobust coil with automatic tap for high grass and weeds
Scope of delivery
- 1x battery sense AGILLO 18/2001x carrying strap1x filament1x knife with cover (200 mm diameter)












