• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUR193RF Rechargeable battery Grass trimmer + battery, + charger 18 V Cutting width (max.): 260 mm

1/19
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Grass trimmer

Features

+ battery

+ charger

Operating type

Rechargeable battery

Voltage

18 V

Technology

Li-ion

Cutting width (max.)

260 mm

Cutting method

Filament

Thread adjustment

Semi-automated

Weight

2.6 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2796226 Makita DUR193RF Rechargeable battery Grass trimmer + battery, + charger 18 V Cutting width (max.): 260 mm

User & Safety Instructions

User & Safety Instructions 2796226 Makita DUR193RF Rechargeable battery Grass trimmer + battery, + charger 18 V Cutting width (max.): 260 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)